Part Details for GRT1555C1E120JA02D by Murata Manufacturing Co Ltd
Overview of GRT1555C1E120JA02D by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRT1555C1E120JA02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRT1555C1E120JA02DCT-ND
|
DigiKey | CAP CER 12PF 25V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3297 In Stock |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
GRT1555C1E120JA02D
|
Avnet Americas | Cap Ceramic Monolithic 12pF 25VDC 5% SMD Paper T/R - Tape and Reel (Alt: GRT1555C1E120JA02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 / $0.0035 | Buy Now |
DISTI #
81-GRT1555C1E120JA2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 12 pF 25 VDC 5% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 173070 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | GRT1555C1E120JA02D RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0029 / $0.0036 | Buy Now |
DISTI #
GRT1555C1E120JA02D
|
Avnet Americas | Cap Ceramic Monolithic 12pF 25VDC 5% SMD Paper T/R - Tape and Reel (Alt: GRT1555C1E120JA02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 / $0.0035 | Buy Now |
DISTI #
GRT1555C1E120JA02D
|
TME | Capacitor: ceramic, MLCC, 12pF, 25V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0020 | RFQ |
DISTI #
GRT1555C1E120JA02D
|
Avnet Americas | Cap Ceramic Monolithic 12pF 25VDC 5% SMD Paper T/R - Tape and Reel (Alt: GRT1555C1E120JA02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 / $0.0035 | Buy Now |
DISTI #
KKA1274
|
Rutronik | KC 12pF 0402 5% 25V NP0 AECQ RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 300000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0017 / $0.0018 | Buy Now |
DISTI #
3786205
|
Farnell | CAP, AEC-Q200, 12PF, 25V, MLCC, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0038 | Buy Now |
Part Details for GRT1555C1E120JA02D
GRT1555C1E120JA02D CAD Models
GRT1555C1E120JA02D Part Data Attributes
|
GRT1555C1E120JA02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT1555C1E120JA02D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRT1555C1E120JA02D
This table gives cross-reference parts and alternative options found for GRT1555C1E120JA02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT1555C1E120JA02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH15N120J250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRT1555C1E120JA02D vs SH15N120J250CG |
VJ0402A120JXXPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | GRT1555C1E120JA02D vs VJ0402A120JXXPW1BC |
VJ0402A120JXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | GRT1555C1E120JA02D vs VJ0402A120JXXCW1BC |
SH15N120J250CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRT1555C1E120JA02D vs SH15N120J250CT |
GHQ04CG120J25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GRT1555C1E120JA02D vs GHQ04CG120J25NTD |
C0402HQN250-120JGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | GRT1555C1E120JA02D vs C0402HQN250-120JGP |
GHQ04CG120J25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GRT1555C1E120JA02D vs GHQ04CG120J25NT |