-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRT1555C1H240JA02DTR-ND
|
DigiKey | CAP CER 24PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0071 | Buy Now |
DISTI #
GRT1555C1H240JA02D
|
Avnet Americas | Cap Ceramic Monolithic 24pF 50VDC 5% SMD Paper T/R - Tape and Reel (Alt: GRT1555C1H240JA02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0055 / $0.0057 | Buy Now |
DISTI #
81-GRT1555C1H240JA2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 24 pF 50 VDC 5% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0041 | Buy Now |
DISTI #
GRT1555C1H240JA02D
|
Avnet Americas | Cap Ceramic Monolithic 24pF 50VDC 5% SMD Paper T/R - Tape and Reel (Alt: GRT1555C1H240JA02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0055 / $0.0057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRT1555C1H240JA02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT1555C1H240JA02D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRT1555C1H240JA02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT1555C1H240JA02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S240JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000024uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GRT1555C1H240JA02D vs 500R07S240JT4Y |
500R07S240JV4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000024 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GRT1555C1H240JA02D vs 500R07S240JV4Y |
500R07S240JT4T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000024uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GRT1555C1H240JA02D vs 500R07S240JT4T |
500R07S240JV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRT1555C1H240JA02D vs 500R07S240JV4Y |
500R07S240JV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRT1555C1H240JA02D vs 500R07S240JV4S |
500R07S240JG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRT1555C1H240JA02D vs 500R07S240JG4W |
GCM1555C1H240JZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000024uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRT1555C1H240JA02D vs GCM1555C1H240JZ13J |
500R07S240JG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRT1555C1H240JA02D vs 500R07S240JG4Y |
MC0402N240J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP | SPC Multicomp | GRT1555C1H240JA02D vs MC0402N240J500CT |
500R07S240JT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000024uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GRT1555C1H240JA02D vs 500R07S240JT4S |