GRT1555C2A3R3CA02D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP

Overview of GRT1555C2A3R3CA02D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for GRT1555C2A3R3CA02D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GRT1555C2A3R3CA02DTR-ND
DigiKey CAP CER 3.3PF 100V C0G/NP0 0402 Min Qty: 10000 Lead time: 27 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0065
$0.0065 Buy Now
DISTI # GRT1555C2A3R3CA02D
Avnet Americas Cap Ceramic Monolithic 3.3pF 100VDC 0.25pF SMD Paper T/R - Tape and Reel (Alt: GRT1555C2A3R3CA02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0040
$0.0040 Buy Now
DISTI # 81-GRT1555C2A3R3CA2D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3 pF 100 VDC 0.25 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0220
  • 100 $0.0110
  • 1,000 $0.0070
  • 10,000 $0.0050
$0.0050 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 10,000 $0.0038
$0.0038 Buy Now
DISTI # GRT1555C2A3R3CA02D
Avnet Abacus (Alt: GRT1555C2A3R3CA02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for GRT1555C2A3R3CA02D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRT1555C2A3R3CA02D by Murata Manufacturing Co Ltd

GRT1555C2A3R3CA02D
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0000033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
7.58%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
7.58%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GRT1555C2A3R3CA02D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for GRT1555C2A3R3CA02D

This table gives cross-reference parts and alternative options found for GRT1555C2A3R3CA02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT1555C2A3R3CA02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CQ0402CRNPO0BN3R3 Ceramic Capacitor, Ceramic, YAGEO Corporation GRT1555C2A3R3CA02D vs CQ0402CRNPO0BN3R3
0402N3R3C101LT Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, LEAD FREE Walsin Technology Corporation GRT1555C2A3R3CA02D vs 0402N3R3C101LT
GRT1555C2A3R3CA02J CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0000033 uF, SURFACE MOUNT, 0402, CHIP Murata Manufacturing Co Ltd GRT1555C2A3R3CA02D vs GRT1555C2A3R3CA02J
101SHL3R3CS-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group GRT1555C2A3R3CA02D vs 101SHL3R3CS-ROHS
C1005NP0339CHTS Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, GREEN Darfon Corporation GRT1555C2A3R3CA02D vs C1005NP0339CHTS
HH15N3R3C101CT Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP Walsin Technology Corporation GRT1555C2A3R3CA02D vs HH15N3R3C101CT
RF15N3R3C101CG Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation GRT1555C2A3R3CA02D vs RF15N3R3C101CG
GRM1555C2A3R3CA01J Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRT1555C2A3R3CA02D vs GRM1555C2A3R3CA01J
CL05C3R3CC51PND Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics GRT1555C2A3R3CA02D vs CL05C3R3CC51PND
CBR04C339C1GAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation GRT1555C2A3R3CA02D vs CBR04C339C1GAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRT1555C2A3R3CA02D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRT1555C2A3R3CA02D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRT1555C2A3R3CA02D would you like to use for your alert(s)?
  • Please alert me when GRT1555C2A3R3CA02D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRT1555C2A3R3CA02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRT1555C2A3R3CA02D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRT1555C2A3R3CA02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRT1555C2A3R3CA02D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRT1555C2A3R3CA02D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: