Capacitors
GRT155C80J225KE01D
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP

Overview of GRT155C80J225KE01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for GRT155C80J225KE01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 01AC8881
Newark Cap, Mlcc, Aec-Q200, X6S, 2.2Uf/6.3V/0402, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance:2.2 F, Voltage Rating:6.3V, Capacitance Tolerance: 10%, Dielectric Characteristic:X6S, Product Range:Grt Series, Packaging:Cut Tape, Rohs Compliant: Yes |Murata GRT155C80J225KE01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 629
  • 10 $0.0990
  • 25 $0.0850
  • 50 $0.0710
  • 100 $0.0570
$0.0570 / $0.0990 Buy Now
DISTI # 490-12235-1-ND
DigiKey CAP CER 2.2UF 6.3V X6S 0402 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 121156
In Stock
  • 1 $0.2100
  • 10 $0.1200
  • 50 $0.0842
  • 100 $0.0734
  • 500 $0.0549
  • 1,000 $0.0491
  • 2,500 $0.0430
  • 5,000 $0.0393
  • 10,000 $0.0362
  • 20,000 $0.0337
  • 30,000 $0.0324
  • 50,000 $0.0310
  • 70,000 $0.0302
  • 100,000 $0.0294
  • 250,000 $0.0276
$0.0276 / $0.2100 Buy Now
DISTI # GRT155C80J225KE01D
Avnet Americas Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 10%, X6S, 0402 [1005 Metric] - Tape and Reel (Alt: GRT155C80J225KE01D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0272
$0.0272 Buy Now
DISTI # 81-GRT155C80J225KE1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 6.3 VDC 10% 0402 X6S AEC-Q200 RoHS: Compliant 73896
  • 1 $0.2300
  • 10 $0.0950
  • 100 $0.0550
  • 1,000 $0.0480
  • 2,500 $0.0410
  • 10,000 $0.0370
  • 20,000 $0.0350
  • 50,000 $0.0320
  • 100,000 $0.0270
$0.0270 / $0.2300 Buy Now
Future Electronics Multilayer Ceramic Capacitors 2.2uF 6.3V X6S 10% Pad SMD 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel 50000
Reel
  • 10,000 $0.0298
  • 20,000 $0.0293
  • 30,000 $0.0291
  • 40,000 $0.0289
  • 50,000 $0.0283
$0.0283 / $0.0298 Buy Now
Bristol Electronics   Min Qty: 34 100000
  • 34 $0.1500
  • 101 $0.0750
  • 668 $0.0450
  • 3,335 $0.0300
  • 11,668 $0.0225
  • 27,779 $0.0203
$0.0203 / $0.1500 Buy Now
Quest Components   80000
  • 1 $0.2000
  • 26,668 $0.0250
  • 64,001 $0.0220
$0.0220 / $0.2000 Buy Now
DISTI # GRT155C80J225KE01D
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 6.3 VDC 10% 0402 X6S AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel Americas - 0
  • 50,000 $0.0297
  • 250,000 $0.0267
$0.0267 / $0.0297 Buy Now
DISTI # GRT155C80J225KE01D
TME Capacitor: ceramic, MLCC, 2.2uF, 6.3V, X6S, ±10%, SMD, 0402 Min Qty: 10000 0
  • 10,000 $0.0158
$0.0158 RFQ
DISTI # GRT155C80J225KE01D
Avnet Abacus Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, � 10%, X6S, 0402 [1005 Metric] (Alt: GRT155C80J225KE01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # GRT155C80J225KE01D
Avnet Asia Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ? 10%, X6S, 0402 [1005 Metric] (Alt: GRT155C80J225KE01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days 0
RFQ
DISTI # C1S521301948991
Chip1Stop Capacitor Ceramic Multilayer 53760
  • 6,000 $0.0176
$0.0176 Buy Now

CAD Models for GRT155C80J225KE01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRT155C80J225KE01D by Murata Manufacturing Co Ltd

GRT155C80J225KE01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X6S
Temperature Coefficient
22% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GRT155C80J225KE01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for GRT155C80J225KE01D

This table gives cross-reference parts and alternative options found for GRT155C80J225KE01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT155C80J225KE01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1005X6S0J225K050BC Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT TDK Corporation GRT155C80J225KE01D vs C1005X6S0J225K050BC
GRM155C80J225KE95J Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRT155C80J225KE01D vs GRM155C80J225KE95J
MLASJ105SC6225KFNA01 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP TAIYO YUDEN GRT155C80J225KE01D vs MLASJ105SC6225KFNA01
GRT155C80J225KE01J Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GRT155C80J225KE01D vs GRT155C80J225KE01J
GRM155C80J225KE95D Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRT155C80J225KE01D vs GRM155C80J225KE95D
C0402S225K007BY Ceramic Capacitor, Ceramic, Holy Stone Enterprise Co Ltd GRT155C80J225KE01D vs C0402S225K007BY
GRT155C80J225KE01W Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GRT155C80J225KE01D vs GRT155C80J225KE01W
GRM155C80J225KE95W Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRT155C80J225KE01D vs GRM155C80J225KE95W
MSASJ105SC6225KFNA01 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP TAIYO YUDEN GRT155C80J225KE01D vs MSASJ105SC6225KFNA01
GRM155C80J225KE95B Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRT155C80J225KE01D vs GRM155C80J225KE95B

Related Parts for GRT155C80J225KE01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRT155C80J225KE01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRT155C80J225KE01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRT155C80J225KE01D would you like to use for your alert(s)?
  • Please alert me when GRT155C80J225KE01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRT155C80J225KE01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRT155C80J225KE01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRT155C80J225KE01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRT155C80J225KE01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRT155C80J225KE01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: