-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12236-1-ND
|
DigiKey | CAP CER 2.2UF 6.3V X6S 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60920 In Stock |
|
$0.0318 / $0.2300 | Buy Now |
DISTI #
GRT155C80J225ME01D
|
Avnet Americas | Cap Ceramic Monolithic 2.2uF 6.3VDC 20% SMD Paper T/R - Tape and Reel (Alt: GRT155C80J225ME01D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-GRT155C80J225ME1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 6.3 VDC 20% 0402 X6S AEC-Q200 RoHS: Compliant | 99900 |
|
$0.0300 / $0.2700 | Buy Now |
|
Bristol Electronics | 9968 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20% +TOL, 20% -TOL, X6S, 22% TC, 2.2UF, SURFACE MOUNT, 0402 | 11100 |
|
$0.0293 / $0.0900 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20% +TOL, 20% -TOL, X6S, 22% TC, 2.2UF, SURFACE MOUNT, 0402 | 7974 |
|
$0.0450 / $0.2250 | Buy Now |
DISTI #
GRT155C80J225ME01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 6.3 VDC 20% 0402 X6S AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0300 / $0.0330 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 224307 |
|
RFQ | |
DISTI #
C1S521301951746
|
Chip1Stop | Capacitor Ceramic Multilayer | 26282 |
|
$0.0176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRT155C80J225ME01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT155C80J225ME01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for GRT155C80J225ME01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT155C80J225ME01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05X225MQ5GSNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | Samsung Electro-Mechanics | GRT155C80J225ME01D vs CL05X225MQ5GSNP |
CL05X225MQ5SSNO | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | Samsung Electro-Mechanics | GRT155C80J225ME01D vs CL05X225MQ5SSNO |
0402S225M6R3CG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | Walsin Technology Corporation | GRT155C80J225ME01D vs 0402S225M6R3CG |
GRT155C80J225ME01W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRT155C80J225ME01D vs GRT155C80J225ME01W |
GRT155C80J225ME01J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRT155C80J225ME01D vs GRT155C80J225ME01J |
CL05X225MQ5GSNO | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | Samsung Electro-Mechanics | GRT155C80J225ME01D vs CL05X225MQ5GSNO |
GRM155C80J225ME95J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRT155C80J225ME01D vs GRM155C80J225ME95J |
CL05X225MQ5SSNB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | Samsung Electro-Mechanics | GRT155C80J225ME01D vs CL05X225MQ5SSNB |
CL05X225MQ5ASND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | Samsung Electro-Mechanics | GRT155C80J225ME01D vs CL05X225MQ5ASND |
CL05X225MQ5GSNB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | Samsung Electro-Mechanics | GRT155C80J225ME01D vs CL05X225MQ5GSNB |