-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8889
|
Newark | Cap, Mlcc, Aec-Q200, X5R, 1Uf, 25V, 0402, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance:1 F, Voltage Rating:25V, Capacitance Tolerance: 10%, Dielectric Characteristic:X5R, Product Range:Grt Series, Packaging:Cut Tape, Rohs Compliant: Yes |Murata GRT155R61E105KE01D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 26062 |
|
$0.0290 / $0.0500 | Buy Now |
DISTI #
92AH5240
|
Newark | Cap, Aec-Q200, 1Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRT155R61E105KE01D Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0170 / $0.0180 | Buy Now |
DISTI #
490-12263-1-ND
|
DigiKey | CAP CER 1UF 25V X5R 0402 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
593006 In Stock |
|
$0.0116 / $0.1200 | Buy Now |
DISTI #
GRT155R61E105KE01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRT155R61E105KE01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0149 / $0.0157 | Buy Now |
DISTI #
81-GRT155R61E105KE1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 25 VDC 10% 0402 X5R AEC-Q200 RoHS: Compliant | 137922 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | 0402 1 uF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 619Cut Tape/Mini-Reel |
|
$0.0250 / $0.1000 | Buy Now |
|
Future Electronics | 0402 1 uF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0114 / $0.0129 | Buy Now |
|
Future Electronics | 0402 1 uF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0114 / $0.0127 | Buy Now |
|
Bristol Electronics | 110260 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, 1UF, 25V, X5R, 10%, SMD, 0402, AUTOMOTIVE | 122 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRT155R61E105KE01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT155R61E105KE01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRT155R61E105KE01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT155R61E105KE01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1005X5R105K250NR | Ceramic Capacitor, Ceramic, | Samwha Electronics | GRT155R61E105KE01D vs CS1005X5R105K250NR |