GRT155R71H153KE01D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP

Overview of GRT155R71H153KE01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for GRT155R71H153KE01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 01AC8899
Newark Cap, Mlcc, Aec-Q200, X7R/0.015Uf/50V/0402, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance:0.015 F, Voltage Rating:50V, Capacitance Tolerance: 10%, Dielectric Characteristic:X7R, Product Range:Grt Series, Packaging:Cut Tape, Rohs Compliant: Yes |Murata GRT155R71H153KE01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 9115
  • 10 $0.0260
  • 25 $0.0220
  • 50 $0.0190
  • 100 $0.0150
$0.0150 / $0.0260 Buy Now
DISTI # 490-GRT155R71H153KE01DCT-ND
DigiKey CAP CER 0.015UF 50V X7R 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 11522
In Stock
  • 1 $0.1000
  • 10 $0.0360
  • 50 $0.0246
  • 100 $0.0210
  • 500 $0.0150
  • 1,000 $0.0131
  • 2,500 $0.0111
  • 5,000 $0.0100
  • 10,000 $0.0090
  • 20,000 $0.0081
  • 30,000 $0.0077
  • 50,000 $0.0073
  • 70,000 $0.0070
  • 100,000 $0.0067
  • 250,000 $0.0062
  • 500,000 $0.0059
  • 1,000,000 $0.0056
$0.0056 / $0.1000 Buy Now
DISTI # GRT155R71H153KE01D
Avnet Americas Multilayer Ceramic Capacitor, 0.015 uF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GRT155R71H153KE01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0053
$0.0053 Buy Now
DISTI # 81-GRT155R71H153KE1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.015 uF 50 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant 39722
  • 1 $0.1000
  • 10 $0.0250
  • 100 $0.0140
  • 1,000 $0.0100
  • 2,500 $0.0090
  • 10,000 $0.0070
  • 20,000 $0.0060
  • 100,000 $0.0050
$0.0050 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 10,000 $0.0050
$0.0050 Buy Now
DISTI # GRT155R71H153KE01D
TME Capacitor: ceramic, MLCC, 15nF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 1 8910
  • 1 $0.0929
  • 10 $0.0238
  • 50 $0.0168
  • 100 $0.0146
  • 500 $0.0107
  • 1,000 $0.0094
  • 2,500 $0.0081
  • 10,000 $0.0065
  • 20,000 $0.0058
  • 100,000 $0.0047
$0.0047 / $0.0929 Buy Now
DISTI # GRT155R71H153KE01D
Avnet Abacus Multilayer Ceramic Capacitor, 0.015 uF, 50 V, � 10%, X7R, 0402 [1005 Metric] (Alt: GRT155R71H153KE01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S521301944588
Chip1Stop Cap Ceramic 0.015uF 50V X7R 10% Pad SMD 0402 125C Automotive T/R 9911
  • 9,911 $0.0055
$0.0055 Buy Now

CAD Models for GRT155R71H153KE01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRT155R71H153KE01D by Murata Manufacturing Co Ltd

GRT155R71H153KE01D
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GRT155R71H153KE01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for GRT155R71H153KE01D

This table gives cross-reference parts and alternative options found for GRT155R71H153KE01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT155R71H153KE01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402C153K5RAL7867 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP KEMET Corporation GRT155R71H153KE01D vs C0402C153K5RAL7867
C0402C153K5RECTU Ceramic Capacitor, Ceramic, KEMET Corporation GRT155R71H153KE01D vs C0402C153K5RECTU
C0402X7R153K500NJN Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, Eyang Technology Development Co Ltd GRT155R71H153KE01D vs C0402X7R153K500NJN
C0402T153K5RCC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation GRT155R71H153KE01D vs C0402T153K5RCC
GRM155R71H153KA12W Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRT155R71H153KE01D vs GRM155R71H153KA12W
C0402T153K5RBCTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation GRT155R71H153KE01D vs C0402T153K5RBCTM
GRT155R71H153KE01J CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.015 uF, SURFACE MOUNT, 0402, CHIP Murata Manufacturing Co Ltd GRT155R71H153KE01D vs GRT155R71H153KE01J
CL05B153KB5VPNO Ceramic Capacitor, Ceramic Samsung Electro-Mechanics GRT155R71H153KE01D vs CL05B153KB5VPNO
C0402C153K5RECAUTO Ceramic Capacitor, Ceramic, KEMET Corporation GRT155R71H153KE01D vs C0402C153K5RECAUTO
C0402C153K5REC7411 Ceramic Capacitor, Ceramic, KEMET Corporation GRT155R71H153KE01D vs C0402C153K5REC7411

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRT155R71H153KE01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRT155R71H153KE01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRT155R71H153KE01D would you like to use for your alert(s)?
  • Please alert me when GRT155R71H153KE01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRT155R71H153KE01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRT155R71H153KE01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRT155R71H153KE01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRT155R71H153KE01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRT155R71H153KE01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: