Part Details for GRT21BR61H475ME13L by Murata Manufacturing Co Ltd
Overview of GRT21BR61H475ME13L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for GRT21BR61H475ME13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12395-1-ND
|
DigiKey | CAP CER 4.7UF 50V X5R 0805 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5742 In Stock |
|
$0.0227 / $0.2000 | Buy Now |
DISTI #
GRT21BR61H475ME13L
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: GRT21BR61H475ME13L) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-GRT21BR61H475ME3L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 20% 0805 X5R AEC-Q200 RoHS: Compliant | 28277 |
|
$0.0330 / $0.2000 | Buy Now |
DISTI #
V72:2272_07266055
|
Arrow Electronics | Cap Ceramic 4.7uF 50V X5R 20% Pad SMD 0805 85°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2402 Container: Cut Strips | Americas - 821 |
|
$0.0279 / $0.1828 | Buy Now |
DISTI #
77578045
|
Verical | Cap Ceramic 4.7uF 50V X5R 20% Pad SMD 0805 85°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 261 Package Multiple: 1 Date Code: 2402 | Americas - 821 |
|
$0.0279 / $0.0465 | Buy Now |
DISTI #
GRT21BR61H475ME13L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 20% 0805 X5R AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0285 / $0.0366 | Buy Now |
DISTI #
GRT21BR61H475ME13L
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: GRT21BR61H475ME13L) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for GRT21BR61H475ME13L
GRT21BR61H475ME13L CAD Models
GRT21BR61H475ME13L Part Data Attributes:
|
GRT21BR61H475ME13L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT21BR61H475ME13L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |