-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7226
|
Newark | Cap, 10Uf, 35V, Mlcc, 1206 Rohs Compliant: Yes |Murata GRT31CC8YA106KE01L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2044 |
|
$0.1910 / $0.5300 | Buy Now |
DISTI #
64AJ4456
|
Newark | Cap, Aec-Q200, 10Uf, 35V, Mlcc, 1206 Rohs Compliant: Yes |Murata GRT31CC8YA106KE01L Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1260 / $0.1360 | Buy Now |
DISTI #
490-12424-1-ND
|
DigiKey | CAP CER 10UF 35V X6S 1206 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
332737 In Stock |
|
$0.1192 / $0.5300 | Buy Now |
DISTI #
GRT31CC8YA106KE01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ± 10%, X6S, 1206 [3216 Metric] - Tape and Reel (Alt: GRT31CC8YA106KE01L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1404 / $0.1472 | Buy Now |
DISTI #
81-GRT31CC8YA106KE1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 35 VDC 10% 1206 X6S AEC-Q200 RoHS: Compliant | 4752 |
|
$0.1200 / $0.5100 | Buy Now |
DISTI #
V72:2272_07266084
|
Arrow Electronics | Cap Ceramic 10uF 35V X6S 10% Pad SMD 1206 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 601 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2347 Container: Cut Strips | Americas - 9900 |
|
$0.1085 / $0.1665 | Buy Now |
|
Future Electronics | 1206 10 uF 35 V ±10 % Tolerance X6S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1060 / $0.1150 | Buy Now |
|
Future Electronics | 1206 10 uF 35 V ±10 % Tolerance X6S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1060 / $0.1160 | Buy Now |
DISTI #
76463351
|
Verical | Cap Ceramic 10uF 35V X6S 10% Pad SMD 1206 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 601 Package Multiple: 1 Date Code: 2347 | Americas - 9900 |
|
$0.1085 / $0.1665 | Buy Now |
DISTI #
69063552
|
Verical | Cap Ceramic 10uF 35V X6S 10% Pad SMD 1206 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 290 Package Multiple: 1 Date Code: 2143 | Americas - 2361 |
|
$0.0866 / $0.1076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRT31CC8YA106KE01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT31CC8YA106KE01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |