-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9020
|
Newark | Cap, Mlcc, Aec-Q200, X7R, 4.7Uf/50V, 1210, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance:4.7 F, Voltage Rating:50V, Capacitance Tolerance: 10%, Dielectric Characteristic:X7R, Product Range:Grt Series, Packaging:Cut Tape, Rohs Compliant: Yes |Murata GRT32ER71H475KE01L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.3790 / $0.8220 | Buy Now |
DISTI #
490-GRT32ER71H475KE01LCT-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1210 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.1705 / $0.8000 | Buy Now |
DISTI #
GRT32ER71H475KE01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRT32ER71H475KE01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1724 | Buy Now |
DISTI #
81-GRT32ER71H475KE1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 10% 1210 X7R AEC-Q200 RoHS: Compliant | 495 |
|
$0.1760 / $0.7800 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 4.7uF 50V X7R 10% Pad SMD 1210 125C A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 1000Reel |
|
$0.1690 / $0.1850 | Buy Now |
DISTI #
GRT32ER71H475KE01L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, � 10%, X7R, 1210 [3225 Metric] (Alt: GRT32ER71H475KE01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRT32ER71H475KE01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT32ER71H475KE01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for GRT32ER71H475KE01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT32ER71H475KE01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM32B475KBNJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | Surge Components Inc | GRT32ER71H475KE01L vs SCM32B475KBNJ |
SH32B475K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | Walsin Technology Corporation | GRT32ER71H475KE01L vs SH32B475K500CT |
C1210C475K5RAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | KEMET Corporation | GRT32ER71H475KE01L vs C1210C475K5RAL7215 |
12102R475K9BB0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | YAGEO Corporation | GRT32ER71H475KE01L vs 12102R475K9BB0D |
C1210T475K5RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRT32ER71H475KE01L vs C1210T475K5RAL7215 |
GCH32ER71H475KE01L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GRT32ER71H475KE01L vs GCH32ER71H475KE01L |
GGM32ER71H475KA55K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GRT32ER71H475KE01L vs GGM32ER71H475KA55K |
C1210X475K5RAC7800 | Cap,Ceramic,4.7uF,50VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,1310 Case | KEMET Corporation | GRT32ER71H475KE01L vs C1210X475K5RAC7800 |
AS1210KKX7R9BB475 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | YAGEO Corporation | GRT32ER71H475KE01L vs AS1210KKX7R9BB475 |
CGA6P3X7R1H475K250AD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GRT32ER71H475KE01L vs CGA6P3X7R1H475K250AD |