Part Details for GS06E-6P1J by Mean Well
Overview of GS06E-6P1J by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS06E-6P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1842-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 6W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$14.5940 / $15.8800 | Buy Now |
DISTI #
GS06E-6P1J
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GS06E-6P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-GS06E-6P1J
|
Mouser Electronics | Wall Mount AC Adapters 6W 24V 0.25A 2 pole EURO plug RoHS: Compliant | 2 |
|
$13.1300 / $15.1600 | Buy Now |
DISTI #
70387264
|
RS | Power Supply, Enclosed, 6W-Euro plug, 24V@0.25A, 6F/C+/EURO | MEAN WELL GS06E-6P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0300 / $14.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks | 0 |
|
$13.7400 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 6 Watts: 24V @ 0.25A - NA Input Blades RoHS: Compliant | 0 |
|
$11.0400 / $13.0100 | Buy Now |
DISTI #
GS06E-6P1J
|
TME | Power supply: switched-mode, mains,plug, 24VDC, 0.25A, 6W, Plug: EU Min Qty: 1 | 162 |
|
$11.3000 / $12.7000 | Buy Now |
DISTI #
000000000003770171
|
Sager | Wall Mount AC Adapters 6W 24V 0.25A 2 pole EURO plug Min Qty: 1 | 0 |
|
$11.2600 / $12.7300 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 6 Watts: 24V @ 0.25A - NA Input Blades RoHS: Compliant | 0 |
|
$11.0400 / $13.0100 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 6W 24V 0.25A 2 pole EURO plug | 2 |
|
$83.1700 | Buy Now |
Part Details for GS06E-6P1J
GS06E-6P1J CAD Models
GS06E-6P1J Part Data Attributes
|
GS06E-6P1J
Mean Well
Buy Now
|
Compare Parts:
GS06E-6P1J
Mean Well
|
Samacsys Manufacturer | Mean Well |