Part Details for GS4 by Altech Corporation
Overview of GS4 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4783
|
Newark | Relay Socket, Dr, Screw Term. |Altech GS4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7700 / $8.8100 | Buy Now |
DISTI #
GS4-ND
|
DigiKey | RELAY SOCKET DR SCREW TERM R4, 6 Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6130 | Buy Now |
DISTI #
845-GS4
|
Mouser Electronics | Relay Sockets & Hardware Relay socket, dr, screw term. | 0 |
|
$7.0300 / $7.9600 | Order Now |
DISTI #
70245564
|
RS | Relay Socket, Fits R4 Series,14 Pin, screw terminals, 35mm rail/panel mount | Altech Corp GS4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 10 |
|
$7.2000 / $7.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$4.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 9 Factory Stock |
|
$4.4500 / $7.2600 | Buy Now |
|
Powell Electronics | Relay socket, dr, screw term. Min Qty: 10 | 6 |
|
$5.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 9 Factory Stock |
|
$4.4500 / $7.2600 | Buy Now |
DISTI #
10112939
|
TestEquity LLC | Altech GS4 Relay socket, dr, screw term. R4, 6A, 300VAC | 0 |
|
$6.4500 | Buy Now |