Part Details for GS71116AGP-12I by GSI Technology
Overview of GS71116AGP-12I by GSI Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for GS71116AGP-12I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS71116AGP-12I
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 12ns 44-Pin TSOP-II Tray - Trays (Alt: GS71116AGP-12I) RoHS: Compliant Min Qty: 270 Package Multiple: 135 Lead time: 29 Weeks, 0 Days Container: Tray | 0 |
|
$2.5728 / $3.1680 | Buy Now |
DISTI #
464-GS71116AGP-12I
|
Mouser Electronics | SRAM RoHS: Compliant | 139 |
|
$2.7700 / $4.0400 | Buy Now |
DISTI #
GS71116AGP-12I
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 12ns 44-Pin TSOP-II Tray - Trays (Alt: GS71116AGP-12I) RoHS: Compliant Min Qty: 270 Package Multiple: 135 Lead time: 29 Weeks, 0 Days Container: Tray | 0 |
|
$2.5728 / $3.1680 | Buy Now |
DISTI #
GS71116AGP-12I
|
Avnet Silica | SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 12ns 44-Pin TSOP-II Tray (Alt: GS71116AGP-12I) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GS71116AGP-12I
GS71116AGP-12I CAD Models
GS71116AGP-12I Part Data Attributes:
|
GS71116AGP-12I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS71116AGP-12I
GSI Technology
Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | GSI TECHNOLOGY | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for GS71116AGP-12I
This table gives cross-reference parts and alternative options found for GS71116AGP-12I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS71116AGP-12I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM616V1002ATI-12 | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Samsung Semiconductor | GS71116AGP-12I vs KM616V1002ATI-12 |
IDT71V016S12PH | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | GS71116AGP-12I vs IDT71V016S12PH |
CY7C1021BV33-12ZC | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Rochester Electronics LLC | GS71116AGP-12I vs CY7C1021BV33-12ZC |
KM616V1002CT-12 | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | GS71116AGP-12I vs KM616V1002CT-12 |
CY7C1021CV33-12ZXC | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | GS71116AGP-12I vs CY7C1021CV33-12ZXC |
GS71116AGP-12IT | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | GSI Technology | GS71116AGP-12I vs GS71116AGP-12IT |
KM616V1002BT-12 | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | GS71116AGP-12I vs KM616V1002BT-12 |
K6R1016V1C-TC12 | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | GS71116AGP-12I vs K6R1016V1C-TC12 |
AS7C31026B-12TI | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 10.20 X 18.40 MM, TSOP2-44 | Alliance Semiconductor Corporation | GS71116AGP-12I vs AS7C31026B-12TI |
K6R1016V1B-TI12 | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | GS71116AGP-12I vs K6R1016V1B-TI12 |