Datasheets
GS74116TP-10T by: GSI Technology

Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44

Part Details for GS74116TP-10T by GSI Technology

Overview of GS74116TP-10T by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GS74116TP-10T

Part # Distributor Description Stock Price Buy
Bristol Electronics   3982
RFQ
Quest Components Static RAM, 256Kx16, 44 Pin, Plastic, TSOP 962
  • 1 $6.0000
  • 193 $2.4000
  • 834 $2.2000
$2.2000 / $6.0000 Buy Now

Part Details for GS74116TP-10T

GS74116TP-10T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GS74116TP-10T Part Data Attributes

GS74116TP-10T GSI Technology
Buy Now Datasheet
Compare Parts:
GS74116TP-10T GSI Technology Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer GSI TECHNOLOGY
Part Package Code TSOP2
Package Description TSOP2,
Pin Count 44
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 10 ns
JESD-30 Code R-PDSO-G44
JESD-609 Code e0
Length 18.41 mm
Memory Density 4194304 bit
Memory IC Type STANDARD SRAM
Memory Width 16
Number of Functions 1
Number of Terminals 44
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for GS74116TP-10T

This table gives cross-reference parts and alternative options found for GS74116TP-10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS74116TP-10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IS61LV25616L-10TI Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 Integrated Silicon Solution Inc GS74116TP-10T vs IS61LV25616L-10TI
GS74116GP-10 Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 GSI Technology GS74116TP-10T vs GS74116GP-10
K6R4016V1D-UP100 Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 Samsung Semiconductor GS74116TP-10T vs K6R4016V1D-UP100
UPD444016LG5-A10-7JF Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 NEC Electronics Group GS74116TP-10T vs UPD444016LG5-A10-7JF
MCM6343TS10BR 256KX16 STANDARD SRAM, 10ns, PDSO44, TSOP2-44 Motorola Mobility LLC GS74116TP-10T vs MCM6343TS10BR
CY7C1041CV33-10ZI Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor GS74116TP-10T vs CY7C1041CV33-10ZI
IS61LV25616AL-10TI 256KX16 STANDARD SRAM, 10ns, PDSO44, PLASTIC, TSOP2-44 Integrated Silicon Solution Inc GS74116TP-10T vs IS61LV25616AL-10TI
CY7C1041CV33-10ZIT Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor GS74116TP-10T vs CY7C1041CV33-10ZIT
IS61LV25616-10T Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 Integrated Silicon Solution Inc GS74116TP-10T vs IS61LV25616-10T
AS7C34098A-10TCNTR Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 Alliance Memory Inc GS74116TP-10T vs AS7C34098A-10TCNTR
Part Number Description Manufacturer Compare
MCM6343TS10B Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 Motorola Semiconductor Products GS74116TP-10T vs MCM6343TS10B
IDT71V416YFS10BEI Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 9 X 9 MM, POWER, BGA-48 Integrated Device Technology Inc GS74116TP-10T vs IDT71V416YFS10BEI
GS74116GP-10IT Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 GSI Technology GS74116TP-10T vs GS74116GP-10IT
71V416VS10BEG Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 9 X 9 MM, ROHS COMPLIANT, BGA-48 Integrated Device Technology Inc GS74116TP-10T vs 71V416VS10BEG
71V416S10BE 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, CABGA250/Tray Renesas Electronics Corporation GS74116TP-10T vs 71V416S10BE
GS74116TP-10I Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 GSI Technology GS74116TP-10T vs GS74116TP-10I
IDT71V416VS10BEG Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 Integrated Device Technology Inc GS74116TP-10T vs IDT71V416VS10BEG
CY7C1041DV33-10ZSXA Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor GS74116TP-10T vs CY7C1041DV33-10ZSXA
71V416S10BE8 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, CABGA0/Reel Renesas Electronics Corporation GS74116TP-10T vs 71V416S10BE8
K6R4016V1D-TP10 Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 Samsung Semiconductor GS74116TP-10T vs K6R4016V1D-TP10

GS74116TP-10T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS74116TP-10T by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS74116TP-10T by GSI Technology

  • Please alert me when GS74116TP-10T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GS74116TP-10T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS74116TP-10T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GS74116TP-10T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS74116TP-10T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS74116TP-10T by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: