Part Details for GS816132DGD-200V by GSI Technology
Overview of GS816132DGD-200V by GSI Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS816132DGD-200V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS816132DGD-200V
|
Avnet Americas | SRAM Chip Sync Quad 1.8V/2.5V 18M-Bit 512K x 32 6.5ns/3ns 165-Pin FBGA - Bulk (Alt: GS816132DGD-200V) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8988 / $34.3530 | Buy Now |
DISTI #
464-GS816132DGD-200V
|
Mouser Electronics | SRAM 1.8/2.5V 512K x 32 16M RoHS: Compliant | 0 |
|
$27.3500 / $36.8200 | Order Now |
DISTI #
GS816132DGD-200V
|
Avnet Americas | SRAM Chip Sync Quad 1.8V/2.5V 18M-Bit 512K x 32 6.5ns/3ns 165-Pin FBGA - Bulk (Alt: GS816132DGD-200V) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8988 / $34.3530 | Buy Now |
DISTI #
GS816132DGD-200V
|
Avnet Americas | SRAM Chip Sync Quad 1.8V/2.5V 18M-Bit 512K x 32 6.5ns/3ns 165-Pin FBGA - Bulk (Alt: GS816132DGD-200V) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8988 / $34.3530 | Buy Now |
Part Details for GS816132DGD-200V
GS816132DGD-200V CAD Models
GS816132DGD-200V Part Data Attributes:
|
GS816132DGD-200V
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS816132DGD-200V
GSI Technology
Cache SRAM, 512KX32, 6.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 6.5 ns | |
Additional Feature | ALSO OPERATES AT 2.5V | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm |
Alternate Parts for GS816132DGD-200V
This table gives cross-reference parts and alternative options found for GS816132DGD-200V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS816132DGD-200V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS816132DGD-200VT | Cache SRAM, 512KX32, 6.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS816132DGD-200V vs GS816132DGD-200VT |
GS816132DGD-200IV | Cache SRAM, 512KX32, 6.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS816132DGD-200V vs GS816132DGD-200IV |
GS816132DGD-200IVT | Cache SRAM, 512KX32, 6.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS816132DGD-200V vs GS816132DGD-200IVT |