Part Details for GSD3-15/100 by Mersen Electrical Power
Overview of GSD3-15/100 by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSD3-15/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-GSD3-15/100-ND
|
DigiKey | FUSE,FAST ACTING,ELECTRONIC,CERA Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$2.2120 / $4.6700 | Buy Now |
DISTI #
71896237
|
RS | Fuse, Fast Acting, Electronic, Ceramic, 250VAC, 3-15/100A | Mersen GSD3-15/100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5900 / $3.9400 | RFQ |
DISTI #
51641285
|
Verical | Fuse Cartridge Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic Min Qty: 20 Package Multiple: 5 Date Code: 1701 | Americas - 30 |
|
$4.1589 | Buy Now |
Part Details for GSD3-15/100
GSD3-15/100 CAD Models
GSD3-15/100 Part Data Attributes:
|
GSD3-15/100
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GSD3-15/100
Mersen Electrical Power
Electric Fuse, Fast Blow, 3.15A, 250VAC, 1500A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GSD3-15/100
This table gives cross-reference parts and alternative options found for GSD3-15/100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSD3-15/100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
010230 | Electric Fuse, | Legrand North America LLC | GSD3-15/100 vs 010230 |