Part Details for GSD4 by Mersen Electrical Power
Overview of GSD4 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSD4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-GSD4-ND
|
DigiKey | FUSE,FAST ACTING,ELECTRONIC,CERA Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2120 / $4.6700 | Buy Now |
DISTI #
71896239
|
RS | Fuse, Fast Acting, Electronic, Ceramic, 250VAC, 4A | Mersen GSD4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 15 |
|
$3.5900 / $3.9400 | Buy Now |
Part Details for GSD4
GSD4 CAD Models
GSD4 Part Data Attributes
|
GSD4
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GSD4
Mersen Electrical Power
Electric Fuse, Fast Blow, 4A, 250VAC, 1500A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GSD4
This table gives cross-reference parts and alternative options found for GSD4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSD4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2401400002 | Electric Fuse, Fast Blow, 4A, 250VAC, 1500A (IR), Inline/holder, | Littelfuse Inc | GSD4 vs 2401400002 |
216004.PV | Electric Fuse, Fast Blow, 4A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GSD4 vs 216004.PV |
UBM004 | Electric Fuse, Very Fast Blow, 4A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GSD4 vs UBM004 |
0001.2529 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 1500A (IR), H, Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | GSD4 vs 0001.2529 |
MI5FC25V4 | Electric Fuse, Fast Blow, 4A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | GSD4 vs MI5FC25V4 |
MCF03C-4A | Electric Fuse | SPC Multicomp | GSD4 vs MCF03C-4A |
0034.0907.G | Electric Fuse, Super Fast Blow, 4A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | GSD4 vs 0034.0907.G |
216004.PM | Electric Fuse, Fast Blow, 4A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GSD4 vs 216004.PM |
34.0907 | Electric Fuse, SUPER FAST BLOW ELECTRIC FUSE, 4A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | GSD4 vs 34.0907 |
0215004.VXP | Electric Fuse, Time Lag Blow, 4A, 250VAC, 1500A (IR), Inline/holder, | Littelfuse Inc | GSD4 vs 0215004.VXP |