Part Details for GSF1.1102.51 by Schurter Electronic Components
Overview of GSF1.1102.51 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GSF1.1102.51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-5608-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
50 In Stock |
|
$3.2700 / $5.3600 | Buy Now |
DISTI #
GSF1.1102.51
|
Avnet Americas | GSF1 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: GSF1.1102.51) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$3.1915 / $3.7425 | Buy Now |
DISTI #
693-GSF1.1102.51
|
Mouser Electronics | AC Power Entry Modules GSF1 PWR ENTRY MODUL 10A | 0 |
|
$3.5300 / $5.3500 | Order Now |
DISTI #
70599262
|
RS | Power Entry Modules, AC, GSF1 PWR ENTRY MODUL 10A | Schurter GSF1.1102.51 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3600 / $5.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$3.4000 | Buy Now |
|
Onlinecomponents.com | GSF1 POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$3.3400 / $4.1600 | Buy Now |
DISTI #
GSF1.1102.51
|
Avnet Americas | GSF1 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: GSF1.1102.51) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$3.1915 / $3.7425 | Buy Now |
DISTI #
GSF1.1102.51
|
Avnet Americas | GSF1 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: GSF1.1102.51) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$3.1915 / $3.7425 | Buy Now |
DISTI #
GSF1.1102.51
|
Avnet Abacus | GSF1 POWER ENTRY MODUL 10A (Alt: GSF1.1102.51) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | GSF1 POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$3.3400 / $4.1600 | Buy Now |
Part Details for GSF1.1102.51
GSF1.1102.51 CAD Models
GSF1.1102.51 Part Data Attributes
|
GSF1.1102.51
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GSF1.1102.51
Schurter Electronic Components
Mains Power Connector, 10A, 250V, Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC 320/C14; IEC 127-6 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250V | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | PBT-POLYESTER | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for GSF1.1102.51
This table gives cross-reference parts and alternative options found for GSF1.1102.51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSF1.1102.51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSF1.1012.61 | Mains Power Connector, 10A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSF1.1102.51 vs GSF1.1012.61 |
GSF1.2311.41 | Mains Power Connector, 10A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSF1.1102.51 vs GSF1.2311.41 |
GSF1.1022.31 | Mains Power Connector, 10A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSF1.1102.51 vs GSF1.1022.31 |
GSF1.1112.31 | Mains Power Connector, 10A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSF1.1102.51 vs GSF1.1112.31 |
GSF1.2111.51 | Mains Power Connector, 10A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSF1.1102.51 vs GSF1.2111.51 |
GSF1.1111.61 | Mains Power Connector, 10A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSF1.1102.51 vs GSF1.1111.61 |
GSF1.1301.51 | Mains Power Connector, 10A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSF1.1102.51 vs GSF1.1301.51 |
GSF1.2222.51 | Mains Power Connector, 10A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSF1.1102.51 vs GSF1.2222.51 |
GSF1.1311.51 | Mains Power Connector, 10A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSF1.1102.51 vs GSF1.1311.51 |
6424.015312 | Mains Power Connector, 10A, 250V, Male, Quick Connect Terminal | Schurter Electronic Components | GSF1.1102.51 vs 6424.015312 |