Part Details for GSIB2020-E3/45 by Vishay Semiconductors
Overview of GSIB2020-E3/45 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for GSIB2020-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GSIB2020-E3/45-ND
|
DigiKey | BRIDGE RECT 1P 200V 3.5A GSIB-5S Min Qty: 1200 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4213 | Buy Now |
Part Details for GSIB2020-E3/45
GSIB2020-E3/45 CAD Models
GSIB2020-E3/45 Part Data Attributes
|
GSIB2020-E3/45
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GSIB2020-E3/45
Vishay Semiconductors
RECTFR BRIDGE SGL 200V 3.5A 4PIN CASE GSIB-5S - Rail/Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE GSIB-5S | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GSIB2020-E3/45
This table gives cross-reference parts and alternative options found for GSIB2020-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSIB2020-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSIB2020N-M3/45 | DIODE BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Vishay Semiconductors | GSIB2020-E3/45 vs GSIB2020N-M3/45 |
GSIB2020-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN | Vishay Intertechnologies | GSIB2020-E3/45 vs GSIB2020-E3/45 |
GBJ2002-F | Bridge Rectifier Diode, 1 Phase, 20A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | GSIB2020-E3/45 vs GBJ2002-F |
GSIB2020N-M3/45 | Bridge Rectifier Diode, 1 Phase, 3.5A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GSIB-5S, 4 PIN | Vishay Intertechnologies | GSIB2020-E3/45 vs GSIB2020N-M3/45 |
RS2003M | Bridge Rectifier Diode, 1 Phase, 20A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-20M, 4 PIN | Rectron Semiconductor | GSIB2020-E3/45 vs RS2003M |
GBJ2002-BP | Bridge Rectifier Diode, 1 Phase, 20A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GSIB2020-E3/45 vs GBJ2002-BP |
VSIB2520-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN | Vishay Semiconductors | GSIB2020-E3/45 vs VSIB2520-E3/45 |
GBJ2002 | Bridge Rectifier Diode, 1 Phase, 20A, 200V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GSIB2020-E3/45 vs GBJ2002 |