Part Details for GSIB2020N-M3/45 by Vishay Intertechnologies
Overview of GSIB2020N-M3/45 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSIB2020N-M3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X0345
|
Newark | 20A,200V, single Inline Bridge |Vishay GSIB2020N-M3/45 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.7100 | Buy Now |
DISTI #
GSIB2020N-M3/45
|
Avnet Americas | 20A,200V,SINGLE INLINE BRIDGE - Tape and Reel (Alt: GSIB2020N-M3/45) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0 |
|
$1.3183 | Buy Now |
DISTI #
78-GSIB2020N-M345
|
Mouser Electronics | Bridge Rectifiers 20A,200V,SINGLE INLINE BRIDGE RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
DISTI #
GSIB2020N-M3/45
|
TTI | Bridge Rectifiers 20A,200V,SINGLE INLINE BRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$1.4700 / $1.5200 | Buy Now |
Part Details for GSIB2020N-M3/45
GSIB2020N-M3/45 CAD Models
GSIB2020N-M3/45 Part Data Attributes
|
GSIB2020N-M3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GSIB2020N-M3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 3.5A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GSIB-5S, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GSIB-5S, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GSIB2020N-M3/45
This table gives cross-reference parts and alternative options found for GSIB2020N-M3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSIB2020N-M3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSIB2020-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN | Vishay Intertechnologies | GSIB2020N-M3/45 vs GSIB2020-E3/45 |