-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 3.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0686
|
Newark | Bridge Rectifier Diode, Single, 400 V, 25 A, 1 V, Sip, 4 Rohs Compliant: Yes |Vishay GSIB2540-E3/45 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 155 |
|
$1.8800 / $3.1300 | Buy Now |
DISTI #
GSIB2540-E3/45
|
Avnet Americas | Diode Rectifier Bridge Single 400V 3.5A 4-Pin Case GSIB-5S Tube - Rail/Tube (Alt: GSIB2540-E3/45) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5228 / $1.9345 | Buy Now |
DISTI #
625-GSIB2540-E3
|
Mouser Electronics | Bridge Rectifiers 25 Amp 400 Volt RoHS: Compliant | 1270 |
|
$1.2900 / $2.3600 | Buy Now |
DISTI #
V36:1790_18781080
|
Arrow Electronics | Diode Rectifier Bridge Single 400V 3.5A 4-Pin Case GSIB-5S Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2345 | Americas - 1200 |
|
$1.3510 / $2.4130 | Buy Now |
|
Future Electronics | GSIB2540 Series Single Phase 25 A 400 V Single In Line Bridge Rectifier-GSIB-5S RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 290Tube |
|
$1.2900 / $1.4700 | Buy Now |
|
Future Electronics | GSIB2540 Series Single Phase 25 A 400 V Single In Line Bridge Rectifier-GSIB-5S RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 20 Container: Tube | 0Tube |
|
$1.3300 | Buy Now |
DISTI #
75702065
|
Verical | Diode Rectifier Bridge Single 400V 3.5A 4-Pin Case GSIB-5S Tube Min Qty: 5 Package Multiple: 1 Date Code: 2345 | Americas - 1200 |
|
$1.3510 / $2.4130 | Buy Now |
DISTI #
GSIB2540-E3/45
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 25A, Ifsm: 350A Min Qty: 1 | 0 |
|
$2.5000 / $3.4900 | RFQ |
DISTI #
GSIB2540-E3/45
|
EBV Elektronik | Diode Rectifier Bridge Single 400V 3.5A 4-Pin Case GSIB-5S Tube (Alt: GSIB2540-E3/45) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GSIB2540-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GSIB2540-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 3.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for GSIB2540-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSIB2540-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSIB2540/51-E3 | DIODE 3.5 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE GSIB-5S, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | GSIB2540-E3/45 vs GSIB2540/51-E3 |
GSIB2540 | Bridge Rectifier Diode, | Gulfsemi | GSIB2540-E3/45 vs GSIB2540 |
GBJ2504 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, GBJ, 4 PIN | Micro Commercial Components | GSIB2540-E3/45 vs GBJ2504 |
RS2504M | Bridge Rectifier Diode, 1 Phase, 4.3A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-25M, 4 PIN | Rectron Semiconductor | GSIB2540-E3/45 vs RS2504M |
GBJ2504-F | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | GSIB2540-E3/45 vs GBJ2504-F |
GBJ2504 | Bridge Rectifier Diode | WEITRON INTERNATIONAL CO., LTD. | GSIB2540-E3/45 vs GBJ2504 |
GSIB2540N-M3/45 | Bridge Rectifier Diode, 1 Phase, 3.5A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GSIB-5S, 4 PIN | Vishay Intertechnologies | GSIB2540-E3/45 vs GSIB2540N-M3/45 |
GBJ2504 | Bridge Rectifier Diode | HY Electronic Corp | GSIB2540-E3/45 vs GBJ2504 |
GBJ2504 | Bridge Rectifier Diode, 1 Phase, 4.2A, 400V V(RRM), Silicon, GBJ, 4 PIN | Uniohm Corp | GSIB2540-E3/45 vs GBJ2504 |
GBJ2504 | Bridge Rectifier Diode, 1 Phase, 4.2A, 400V V(RRM), Silicon, PLASTIC, CASE GBJ, 4 PIN | Lite-On Semiconductor Corporation | GSIB2540-E3/45 vs GBJ2504 |