-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 429W, 4V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6077
|
Newark | Diode, Esd Protection, 4V, Sot-23, Clamping Voltage Vc Max:14.3V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Vishay GSOT04-E3-08 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14695 |
|
$0.1250 / $0.3930 | Buy Now |
DISTI #
11AC3242
|
Newark | Diode, Esd Protection, 4V, Sot-23, Clamping Voltage Vc Max:14.3V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Vishay GSOT04-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.0750 | Buy Now |
DISTI #
GSOT04-E3-08
|
Avnet Americas | ESD Suppressor Zener Single Uni-Dir 30kV 3-Pin SOT-23 T/R - Tape and Reel (Alt: GSOT04-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0607 / $0.0772 | Buy Now |
DISTI #
78-GSOT04-E3-08
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4.0 Volt 300 Watt Single RoHS: Compliant | 16000 |
|
$0.0560 / $0.3700 | Buy Now |
|
Future Electronics | 14.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0579 / $0.0653 | Buy Now |
|
Future Electronics | 14.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0579 / $0.0653 | Buy Now |
DISTI #
GSOT04-E3-08
|
TTI | ESD Suppressors / TVS Diodes 4.0 Volt 300 Watt Single RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0570 / $0.0690 | Buy Now |
DISTI #
GSOT04-E3-08
|
Avnet Americas | ESD Suppressor Zener Single Uni-Dir 30kV 3-Pin SOT-23 T/R - Tape and Reel (Alt: GSOT04-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0607 / $0.0772 | Buy Now |
|
Chip1Cloud | TVS DIODE 4VWM 14.3VC SOT23-3 | 800200 |
|
RFQ | |
DISTI #
GSOT04-E3-08
|
EBV Elektronik | ESD Suppressor Zener Single Uni-Dir 30kV 3-Pin SOT-23 T/R (Alt: GSOT04-E3-08) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GSOT04-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GSOT04-E3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 429W, 4V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 5 V | |
Breakdown Voltage-Nom | 6.1 V | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 429 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 4 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |