-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 337W, 12V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 312 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE | 2400 |
|
$0.1134 / $0.3780 | Buy Now |
|
Quest Components | 312 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE | 2240 |
|
$0.6575 / $2.1915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GSOT12C-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GSOT12C-GS08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 337W, 12V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 13.5 V | |
Clamping Voltage-Max | 28 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 337 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for GSOT12C-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSOT12C-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSOT12C-GS08 | DIODE 337 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3, Transient Suppressor | Vishay Semiconductors | GSOT12C-GS08 vs GSOT12C-GS08 |
GSOT12C-HG3-08 | Trans Voltage Suppressor Diode, 312W, 12V V(RWM), Bidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GSOT12C-GS08 vs GSOT12C-HG3-08 |