-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1942
|
Newark | Connector, Iec Power Entry, Plug, 15A, Iec Connector Type:Iec C14 Inlet, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Through Hole, Connector Mounting:Pcb Mount, Product Range:-, Connector Colour:Black Rohs Compliant: Yes |Schurter GSP2.9113.13 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $3.7900 | Buy Now |
DISTI #
486-1117-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
95 In Stock |
|
$2.7862 / $5.3400 | Buy Now |
DISTI #
GSP2.9113.13
|
Avnet Americas | GSP2 APPLIANCE INLET 10A 70° - Boxed Product (Development Kits) (Alt: GSP2.9113.13) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$2.7194 / $3.1888 | Buy Now |
DISTI #
693-GSP2.9113.13
|
Mouser Electronics | AC Power Entry Modules SLDR/QC SCREW-ON CVR RoHS: Compliant | 0 |
|
$2.7800 / $5.3300 | Order Now |
DISTI #
70080803
|
RS | Conn, Electrical, Screw-On, Inlet, Panel Mounted, Pin Cont,3 Cond,3 Poles, Solder,15A | Schurter GSP2.9113.13 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8400 / $4.0600 | RFQ |
|
Future Electronics | GSP2 Series IEC 250 V 10 A Screw On Appliance Inlet Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$2.7200 | Buy Now |
|
Onlinecomponents.com | GSP2 APPLIANCE INLET 10A 70 RoHS: Compliant |
200 On Order |
|
$2.9000 / $4.6900 | Buy Now |
DISTI #
GSP2.9113.13
|
Avnet Americas | GSP2 APPLIANCE INLET 10A 70° - Boxed Product (Development Kits) (Alt: GSP2.9113.13) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$2.7194 / $3.1888 | Buy Now |
DISTI #
GSP2.9113.13
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$1.1200 / $1.7600 | RFQ |
DISTI #
000000000000761946
|
Sager | AC Power Entry Modules SLDR/QC SCREW-ON CVR Min Qty: 100 | 0 |
|
$2.8200 / $3.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GSP2.9113.13
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GSP2.9113.13
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |