Filter Your Search
1 - 2 of 2 results
|
GSP2.9113.13
Schurter Electronic Components
|
$1.8402 | Yes | Yes | Active | 2 | MALE | BOARD AND PANEL | POLYETHYLENE | TIN OVER NICKEL | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE | 10/15A, 250VAC | NO | YES | e2 | NO | SOCKET | TIN NICKEL | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | ||||||||
|
GSP2.9113.13.21
Schurter Electronic Components
|
Check for Price | Active | 3 | MALE | PANEL | MAINS POWER CONNECTOR | STANDARD : CSA C22.2, IEC 60320, UL 498, VDE | 10/15A, 250VAC | CSA; UL | -25 °C | 70 °C | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | 0.906 inch | 0.839 inch | 1.362 inch | SCHURTER AG | compliant |