There are no models available for this part yet.
Overview of GSP2.9200.13 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9200JRSZ | Analog Devices | 10-BIT 20 MSPS, 80 mW CMOS ADC | |
AD9200JRSZRL | Analog Devices | 10-BIT 20 MSPS, 80 mW CMOS ADC | |
AD9689-2000EBZ | Analog Devices | Eval Bd for AD9689-2000 |
Price & Stock for GSP2.9200.13 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72J7037
|
Newark | Gsp2 Connector Inlet 10A C18/Carton Box |Schurter GSP2.9200.13 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $3.2700 | Buy Now | |
DISTI #
GSP2.9200.13-ND
|
DigiKey | PWR ENT RCPT IEC320-C18 PNL SLDR Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0150 | Buy Now | |
DISTI #
GSP2.9200.13
|
Avnet Americas | GSP2 APPLIANCE INLET 10A 70° - Boxed Product (Development Kits) (Alt: GSP2.9200.13) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$1.8507 / $2.1702 | Buy Now | |
DISTI #
693-GSP2.9200.13
|
Mouser Electronics | AC Power Entry Modules GSP2 Connector Inlet 10A C18 | 0 |
|
$2.0400 / $3.6100 | Order Now | |
DISTI #
70599373
|
RS | GSP2 APPLIANCE INLET 10A 70o | Schurter GSP2.9200.13 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5300 / $2.9800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.8500 | Buy Now | ||
Onlinecomponents.com | GSP2 APPLIANCE INLET 10A 70 RoHS: Compliant | 0 |
|
$1.9700 / $2.5800 | Buy Now | ||
DISTI #
000000000005238629
|
Sager | AC Power Entry Modules GSP2 Connector Inlet 10A C18 Min Qty: 100 | 0 |
|
$1.9200 / $2.1700 | Buy Now | |
DISTI #
GSP2.9200.13
|
Avnet Abacus | (Alt: GSP2.9200.13) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | GSP2 APPLIANCE INLET 10A 70 RoHS: Compliant | 0 |
|
$1.9700 / $2.5800 | Buy Now |
CAD Models for GSP2.9200.13 by Schurter Electronic Components
Part Data Attributes for GSP2.9200.13 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks, 3 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Additional Feature
|
STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
TIN OVER NICKEL
|
Contact Finish Termination
|
TIN NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e2
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
10/15A, 250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Alternate Parts for GSP2.9200.13
This table gives cross-reference parts and alternative options found for GSP2.9200.13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSP2.9200.13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4302.2143 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GSP2.9200.13 vs 4302.2143 |
GSP1.8110.1 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GSP2.9200.13 vs GSP1.8110.1 |
GSP2.9200.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GSP2.9200.13 vs GSP2.9200.15 |
GSP2.9210.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GSP2.9200.13 vs GSP2.9210.15 |
4302.2104 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GSP2.9200.13 vs 4302.2104 |
4302.2004 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GSP2.9200.13 vs 4302.2004 |
4302.2003 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GSP2.9200.13 vs 4302.2003 |
GSP2.9203.13 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GSP2.9200.13 vs GSP2.9203.13 |
GSP2.9213.16 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GSP2.9200.13 vs GSP2.9213.16 |
6110.4115 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GSP2.9200.13 vs 6110.4115 |