GSR57H12K000BMR
Vishay Intertechnologies
Description: Fixed Resistor, Metal Film, 0.25W, 12000ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel,

Overview of GSR57H12K000BMR by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for GSR57H12K000BMR by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # GSR57H12K000BMR
Avnet Americas GSR-57 12K .1% T-2 M76 (Alt: GSR57H12K000BMR) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 0
  • 25 $41.1128
$41.1128 Buy Now

CAD Models for GSR57H12K000BMR by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GSR57H12K000BMR by Vishay Intertechnologies

GSR57H12K000BMR
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Hermetic
Lead Diameter
0.635 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Diameter
3.81 mm
Package Length
7.87 mm
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
12000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
250 V
Want to compare parts?
  1. GSR57H12K000BMR
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.25W, 12000ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GSR57H12K000BMR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GSR57H12K000BMR by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of GSR57H12K000BMR would you like to use for your alert(s)?
  • Please alert me when GSR57H12K000BMR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GSR57H12K000BMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GSR57H12K000BMR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GSR57H12K000BMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GSR57H12K000BMR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GSR57H12K000BMR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: