Part Details for GSR6.34F130QP by E-Switch Inc
Overview of GSR6.34F130QP by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSR6.34F130QP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3013
|
Newark | Ea Rohs Compliant: Yes |E-Switch GSR6.34F130QP Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8680 / $1.0200 | Buy Now |
DISTI #
EG2521-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 50V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
359 In Stock |
|
$0.6136 / $1.1800 | Buy Now |
DISTI #
612-GSR6.34F130QP
|
Mouser Electronics | Tactile Switches SEALED 6.34MM PC PIN RoHS: Compliant | 2039 |
|
$0.6430 / $1.1800 | Buy Now |
DISTI #
GSR6.34F130QP
|
TME | Microswitch TACT, SPST-NO x2, Pos: 2, 0.05A/50VDC, THT, none, 1.27N Min Qty: 1200 | 0 |
|
$1.0200 | RFQ |
|
Master Electronics | Tactile Switch - SPST-NO - 0.05A @ 50VDC - Standard Actuator - 3.80mm Actuator Length - Side Actuated - PC Pin - Through Hole - Right Angle. RoHS: Compliant |
1200 In Stock |
|
$0.4992 / $0.9227 | Buy Now |