Part Details for GT-GCX200W-40 by GTV Poland
Overview of GT-GCX200W-40 by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT-GCX200W-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GT-GCX200W-40
|
TME | Lamp: LED flood light, 230VAC, 200W, 4000K, CRImin: 80, 18000lm Min Qty: 1 | 1 |
|
$65.3200 / $74.0300 | Buy Now |