Part Details for GT-GCX50W-64 by GTV Poland
Overview of GT-GCX50W-64 by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT-GCX50W-64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GT-GCX50W-64
|
TME | Lamp: LED flood light, 230VAC, 50W, 6400K, CRImin: 80, 4000lm Min Qty: 1 | 2 |
|
$9.9000 / $11.2200 | Buy Now |