Part Details for GT24C02A-2GLI-TR by Giantec Semiconductor Inc
Overview of GT24C02A-2GLI-TR by Giantec Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT24C02A-2GLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61591019
|
Verical | 2- Wire serial EEPROM RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 92000 |
|
$0.1371 / $0.1709 | Buy Now |
|
Bristol Electronics | 53450 |
|
RFQ | ||
|
NAC | EEPROM, 256X8, Serial, CMOS, PDSO8 RoHS: Compliant Min Qty: 1 Package Multiple: 4000 Container: Reel | 92000 |
|
$0.0870 / $0.1000 | Buy Now |
Part Details for GT24C02A-2GLI-TR
GT24C02A-2GLI-TR CAD Models
GT24C02A-2GLI-TR Part Data Attributes
|
GT24C02A-2GLI-TR
Giantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GT24C02A-2GLI-TR
Giantec Semiconductor Inc
EEPROM, 256X8, Serial, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GIANTEC SEMICONDUCTOR INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for GT24C02A-2GLI-TR
This table gives cross-reference parts and alternative options found for GT24C02A-2GLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT24C02A-2GLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GT24C02A-2ZLI-TR | EEPROM, 256X8, Serial, CMOS, PDSO8, TSSOP-8 | Giantec Semiconductor Inc | GT24C02A-2GLI-TR vs GT24C02A-2ZLI-TR |