GT24C512-2GLI-TR
Giantec Semiconductor Inc
Description: EEPROM, 64KX8, Serial, CMOS, PDSO8,

Overview of GT24C512-2GLI-TR by Giantec Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GT24C512-2GLI-TR by Giantec Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
NAC IC,SERIAL EEPROM,64KX8,CMOS,SOP,8PIN,PLASTIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for GT24C512-2GLI-TR by Giantec Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GT24C512-2GLI-TR by Giantec Semiconductor Inc

GT24C512-2GLI-TR
Giantec Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GIANTEC SEMICONDUCTOR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G8
Memory Density
524288 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Terminals
8
Number of Words
65536 words
Number of Words Code
64000
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Write Protection
HARDWARE
Want to compare parts?
  1. GT24C512-2GLI-TR
    Giantec Semiconductor Inc
    EEPROM, 64KX8, Serial, CMOS, PDSO8,
    VS

Related Parts for GT24C512-2GLI-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GT24C512-2GLI-TR by Giantec Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GT24C512-2GLI-TR by Giantec Semiconductor Inc

Select Manufacturer
Which Manufacturer of GT24C512-2GLI-TR would you like to use for your alert(s)?
  • Please alert me when GT24C512-2GLI-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GT24C512-2GLI-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GT24C512-2GLI-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GT24C512-2GLI-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GT24C512-2GLI-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GT24C512-2GLI-TR by Giantec Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: