Part Details for GT25C64-2GLI-TR by Giantec Semiconductor Inc
Overview of GT25C64-2GLI-TR by Giantec Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT25C64-2GLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 8KX8 SPI BUS SERIAL EEPROM, PDSO8 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3220 / $0.3500 | Buy Now |
Part Details for GT25C64-2GLI-TR
GT25C64-2GLI-TR CAD Models
GT25C64-2GLI-TR Part Data Attributes:
|
GT25C64-2GLI-TR
Giantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GT25C64-2GLI-TR
Giantec Semiconductor Inc
EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GIANTEC SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for GT25C64-2GLI-TR
This table gives cross-reference parts and alternative options found for GT25C64-2GLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT25C64-2GLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24WC66WA-TE13REVC | EEPROM, 8KX8, Serial, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | GT25C64-2GLI-TR vs CAT24WC66WA-TE13REVC |
CAT24WC65XA-REVD | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.210 INCH, ROHS COMPLIANT, EIAJ, SOIC-8 | Catalyst Semiconductor | GT25C64-2GLI-TR vs CAT24WC65XA-REVD |
93C46B-TE/STGX | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | GT25C64-2GLI-TR vs 93C46B-TE/STGX |
ST25E32M3 | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.200 INCH, PLASTIC, SO-8 | STMicroelectronics | GT25C64-2GLI-TR vs ST25E32M3 |
GT25C04-2ZLI-TR | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.169 INCH, LEAD FREE, MO-153, TSSOP-8 | Giantec Semiconductor Inc | GT25C64-2GLI-TR vs GT25C04-2ZLI-TR |
M95640-DWMN4TP/K | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | STMicroelectronics | GT25C64-2GLI-TR vs M95640-DWMN4TP/K |
M24C64-WMN3G/B | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | GT25C64-2GLI-TR vs M24C64-WMN3G/B |
NM24C03MM8 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | GT25C64-2GLI-TR vs NM24C03MM8 |
BR9041B | EEPROM, 256X16, Serial, CMOS, PDIP8, DIP-8 | ROHM Semiconductor | GT25C64-2GLI-TR vs BR9041B |
ST25W16M | 2KX8 EEPROM 3V, PDSO8, PLASTIC, SO-8 | STMicroelectronics | GT25C64-2GLI-TR vs ST25W16M |