Part Details for GT3A-5AF20 by IDEC Corporation
Overview of GT3A-5AF20 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT3A-5AF20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B1030
|
Newark | 11 Pin Analog Timer Rohs Compliant: Yes |Idec GT3A-5AF20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0000 / $76.8800 | Buy Now |
DISTI #
1885-GT3A-5AF20-ND
|
DigiKey | RELAY TIME DELAY 180HR 5A 250V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.0800 | Buy Now |
DISTI #
199-GT3A5AF20
|
Mouser Electronics | Time Delay & Timing Relays Timer 11-pin Plug-In DPDT 5A | 2 |
|
$51.6000 / $62.5900 | Buy Now |
DISTI #
70293849
|
RS | Timer Relay, Delayed DPDT,100-240VAC Rtd,250VAC/24VDC Out,0.1s-180hr,11-Pin Plug | IDEC Corporation GT3A-5AF20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$52.2900 / $65.3600 | Buy Now |
|
Onlinecomponents.com | SPDT Timer Relay 100VAC 240VAC Relay Output RoHS: Compliant |
3 In Stock |
|
$44.8700 / $62.9900 | Buy Now |
DISTI #
62400261
|
Verical | SPDT Timer Relay 100VAC 240VAC Relay Output Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 2 |
|
$79.0339 | Buy Now |
DISTI #
000000000003374678
|
Sager | Time Delay & Timing Relays Timer 11-pin Plug-In DPDT 5A Min Qty: 1 | 0 |
|
$54.4300 / $62.5900 | Buy Now |
|
Master Electronics | SPDT Timer Relay 100VAC 240VAC Relay Output RoHS: Compliant |
3 In Stock |
|
$44.8700 / $62.9900 | Buy Now |