Part Details for GT90 by Metcal
Overview of GT90 by Metcal
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2345
|
Newark | Soldering Power Station, 120Vac, 90W, Supply Voltage Vac:120V, Power Rating:90W, For Use With:Metcal Gt Series Gt90-Hp-T6 Soldering Systems, Product Range:Gt Series, Plug Type:- |Metcal GT90 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$278.0000 | Buy Now |
DISTI #
745-GT90
|
Mouser Electronics | Soldering & Desoldering Stations 90 WATT SOLDERING STATION AND POWER ADAPTER RoHS: Compliant | 0 |
|
$200.0000 | Order Now |
DISTI #
GT90
|
TME | Control unit, Station power: 90W, ESD, Display: LCD 2,5" Min Qty: 1 | 0 |
|
$196.3400 / $203.3900 | RFQ |
DISTI #
3549062
|
element14 Asia-Pacific | SOLDERING POWER STATION, 90 W, 240 VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$247.0184 | Buy Now |
DISTI #
3549062
|
Farnell | SOLDERING POWER STATION, 90 W, 240 VAC RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$266.8663 / $280.9119 | Buy Now |
DISTI #
10061356
|
Techni-Tool, Inc. | Metcal GT90 90 Watt Soldering Station and Power Adapter | 0 |
|
$200.0000 | Buy Now |
DISTI #
10061356
|
TestEquity LLC | Metcal GT90 90 Watt Soldering Station and Power Adapter | 0 |
|
$200.0000 | Buy Now |