Part Details for GT95S95A by Carlo Gavazzi Holding AG
Overview of GT95S95A by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT95S95A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2984
|
Newark | Tor Screw 95A 70-95A |Carlo Gavazzi GT95S95A RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.1600 / $148.5000 | Buy Now |
DISTI #
1864-2450-ND
|
DigiKey | TOR SCREW 95A 70-95A Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
3 In Stock |
|
$148.0000 | Buy Now |
DISTI #
225-GT95S95A
|
Mouser Electronics | Industrial Relays TOR SCREW 95A 70-95A RoHS: Compliant | 0 |
|
$118.5600 / $148.2000 | Order Now |
|
Onlinecomponents.com | TOR SCREW 95A 70-95A RoHS: Compliant |
1 In Stock |
|
$97.5200 / $123.6600 | Buy Now |
|
Master Electronics | TOR SCREW 95A 70-95A RoHS: Compliant |
1 In Stock |
|
$97.5200 / $123.6600 | Buy Now |