Part Details for GTDJA1000USBFNOC(R6B) by Globetek Inc
Overview of GTDJA1000USBFNOC(R6B) by Globetek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTDJA1000USBFNOC(R6B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1939-GTDJA1000USBFNOC(R6B)-ND
|
DigiKey | AUTO POWER PLUG 24V 1A BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4703 In Stock |
|
$7.5000 / $8.5200 | Buy Now |