Part Details for GUO40-08NO1 by IXYS Corporation
Overview of GUO40-08NO1 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for GUO40-08NO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GUO40-08NO1-ND
|
DigiKey | BRIDGE RECT 3PHASE 800V 40A GUFP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
29 In Stock |
|
$5.9801 / $12.3000 | Buy Now |
DISTI #
747-GUO40-08NO1
|
Mouser Electronics | Bridge Rectifiers Standard Rectifier Bridge RoHS: Compliant | 0 |
|
$12.8200 / $15.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 14 Lead time: 27 Weeks Container: Tube | 0Tube |
|
$7.2500 | Buy Now |
DISTI #
GUO40-08NO1
|
TTI | Bridge Rectifiers Standard Rectifier Bridge Min Qty: 140 Package Multiple: 14 Container: Tube | Americas - 0 |
|
$13.1900 / $13.7300 | Buy Now |
DISTI #
GUO40-08NO1
|
TME | Bridge rectifier: three-phase, Urmax: 800V, If: 40A, Ifsm: 370A, THT Min Qty: 1 | 0 |
|
$18.7500 / $26.3400 | RFQ |
Part Details for GUO40-08NO1
GUO40-08NO1 CAD Models
GUO40-08NO1 Part Data Attributes
|
GUO40-08NO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
GUO40-08NO1
IXYS Corporation
Bridge Rectifier Diode, 3 Phase, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T5 | |
Non-rep Pk Forward Current-Max | 340 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 35 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |