Part Details for GUO40-16NO1 by IXYS Corporation
Overview of GUO40-16NO1 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GUO40-16NO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GUO40-16NO1-ND
|
DigiKey | BRIDGE RECT 3P 1.6KV 40A GUFP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
122 In Stock |
|
$13.6446 / $20.5700 | Buy Now |
DISTI #
747-GUO40-16NO1
|
Mouser Electronics | Bridge Rectifiers 40 Amps 1600V RoHS: Compliant | 119 |
|
$13.6400 / $20.4500 | Buy Now |
|
Future Electronics | GUO40-16NO1 40 A 1600 V Through Hole Standard Bridge Rectifier - SIP-5 RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 14 Container: Tube | 20692Tube |
|
$13.2400 / $13.5700 | Buy Now |
|
Future Electronics | GUO40-16NO1 40 A 1600 V Through Hole Standard Bridge Rectifier - SIP-5 RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 14 Container: Tube | 238Tube |
|
$13.2400 / $13.5700 | Buy Now |
|
Future Electronics | GUO40-16NO1 40 A 1600 V Through Hole Standard Bridge Rectifier - SIP-5 RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 14 Container: Tube | 84Tube |
|
$13.2400 / $13.5700 | Buy Now |
|
Future Electronics | GUO40-16NO1 40 A 1600 V Through Hole Standard Bridge Rectifier - SIP-5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 10Bulk |
|
$13.2400 / $13.9000 | Buy Now |
|
Future Electronics | GUO40-16NO1 40 A 1600 V Through Hole Standard Bridge Rectifier - SIP-5 RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 14 Container: Tube | 0Tube |
|
$13.2400 / $13.5700 | Buy Now |
|
Future Electronics | GUO40-16NO1 40 A 1600 V Through Hole Standard Bridge Rectifier - SIP-5 RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 14 Container: Tube | 0Tube |
|
$13.2400 / $13.5700 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
GUO40-16NO1
|
TTI | Bridge Rectifiers 40 Amps 1600V Min Qty: 14 Package Multiple: 14 Container: Tube |
Americas - 4522 In Stock |
|
$13.2400 / $14.9100 | Buy Now |
Part Details for GUO40-16NO1
GUO40-16NO1 CAD Models
GUO40-16NO1 Part Data Attributes
|
GUO40-16NO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
GUO40-16NO1
IXYS Corporation
Bridge Rectifier Diode, 3 Phase, 6A, 1600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T5 | |
Non-rep Pk Forward Current-Max | 340 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 35 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |