Part Details for GV221BAB by Gigavac LLC
Overview of GV221BAB by Gigavac LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GV221BAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3596-GV221BAB-ND
|
DigiKey | GV SERIES POWER CONTACTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$129.4092 / $137.5000 | Buy Now |
DISTI #
74176125
|
RS | Contactor, 800Vdc, 200A, Upright Mount, 12Vdc Coil, Flying Leads, NO, GV22 Serie | Sensata - Gigavac Clean Energy GV221BAB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$110.0000 / $137.5000 | Buy Now |
DISTI #
GCSGV221BAB
|
Heilind Electronics | GV SERIES POWER CONTACTOR | Americas - 3 in Stock |
|
$115.7419 / $124.4591 | Buy Now |
|
Onlinecomponents.com | GV Series Power Contactor RoHS: Compliant |
5 In Stock |
|
$80.8800 / $131.6200 | Buy Now |
DISTI #
GCSGV221BAB
|
Interstate Connecting Components | GV SERIES POWER CONTACTOR | 1 |
|
$115.7419 / $124.4591 | Buy Now |
|
Master Electronics | GV Series Power Contactor RoHS: Compliant |
5 In Stock |
|
$80.8800 / $131.6200 | Buy Now |