Part Details for GV241BAX by Gigavac LLC
Overview of GV241BAX by Gigavac LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GV241BAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3596-GV241BAX-ND
|
DigiKey | GV SERIES POWER CONTACTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
23 In Stock |
|
$139.4929 / $148.2100 | Buy Now |
DISTI #
74176141
|
RS | Contactor, 800Vdc, 400A, Upright Mount, 12Vdc Coil, Flying Leads, GV24 Series | Sensata - Gigavac Clean Energy GV241BAX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$119.7500 / $149.6900 | RFQ |
DISTI #
GCSGV241BAX
|
Heilind Electronics | GV SERIES POWER CONTACTOR | Americas - 3 in Stock |
|
$125.8065 / $134.6886 | Buy Now |
DISTI #
GCSGV241BAX
|
Interstate Connecting Components | GV SERIES POWER CONTACTOR | 1 |
|
$125.8065 / $134.6886 | Buy Now |