Part Details for GV244MPB by Gigavac LLC
Overview of GV244MPB by Gigavac LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GV244MPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3596-GV244MPB-ND
|
DigiKey | GV SERIES POWER CONTACTOR Min Qty: 42 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.7036 | Buy Now |
DISTI #
74176172
|
RS | Contactor, 800Vdc, 400A, PCB M8 Mounting, 12/24Vdc PWM, Pins, NO, GV24 Series | Sensata - Gigavac Clean Energy GV244MPB RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$130.1400 | RFQ |
|
Onlinecomponents.com | GV Series Power Contactor RoHS: Compliant | 0 |
|
$99.1200 / $263.2700 | Buy Now |