Part Details for GVM1V681M1010 by Shenzhen Honor Electronic Co Ltd
Overview of GVM1V681M1010 by Shenzhen Honor Electronic Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GVM1V681M1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 680uF 35V 1.19A@120Hz 60m��@120Hz ��20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 32170 |
|
$0.1206 / $0.2475 | Buy Now |
|
LCSC | 680uF 35V 1.19A120Hz 60m120Hz 20% SMDD10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 32170 |
|
$0.1170 / $0.2400 | Buy Now |