Part Details for GW CS8PM1.PM-LSLU-XX51-1 by ams OSRAM Group
Overview of GW CS8PM1.PM-LSLU-XX51-1 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW CS8PM1.PM-LSLU-XX51-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8366
|
Newark | Led, White, 1.3A, 2.85V, 180Lm, 80Deg Rohs Compliant: Yes |Ams Osram Group GW CS8PM1.PM-LSLU-XX51-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 231 |
|
$0.7730 / $1.6600 | Buy Now |
DISTI #
720-GWCS8PM1PMA1042
|
Mouser Electronics | High Power LEDs - White White 6500K OSLON SSL 80 RoHS: Compliant | 54497 |
|
$0.4970 / $1.5800 | Buy Now |