Part Details for GW CSHPM1.PM-LSLU-XX51-1-350-R18 by ams OSRAM Group
Overview of GW CSHPM1.PM-LSLU-XX51-1-350-R18 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW CSHPM1.PM-LSLU-XX51-1-350-R18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-GWCSHPM1.PM-LSLU-XX51-1-350-R18CT-ND
|
DigiKey | LED OSLON COOL WHITE 6500K SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4064 In Stock |
|
$0.4868 / $1.5100 | Buy Now |
|
Rochester Electronics | GW CSHPM1.PM - OSLON SSL 150, White LED RoHS: Compliant Status: Active Min Qty: 1 | 1200 |
|
$0.4276 / $0.5031 | Buy Now |
DISTI #
GW CSHPM1.PM-LSLU-XX51-1-350-R18
|
Avnet Asia | LED Chip Cool White 6500K 1300mA 3-Pin SMD T/R (Alt: GW CSHPM1.PM-LSLU-XX51-1-350-R18) RoHS: Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.4059 / $0.4540 | Buy Now |