Part Details for GW CSSRM1.BM-LTMP-A737-1 by ams OSRAM Group
Overview of GW CSSRM1.BM-LTMP-A737-1 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-TMP05/06EBZ | Analog Devices | EVALUATION BOARD I.C. | |
SiT5146AC-FA-33E0A7.372800 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for GW CSSRM1.BM-LTMP-A737-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65111A8020
|
Avnet Americas | LED Uni-Color White 210lm 3000K Chip LED 3-Pin SMT T/R - Tape and Reel (Alt: Q65111A8020) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5899 | Buy Now |