Part Details for GW CSSRM1.BM-MQMS-A535-1-700-R18 by ams OSRAM Group
Overview of GW CSSRM1.BM-MQMS-A535-1-700-R18 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW CSSRM1.BM-MQMS-A535-1-700-R18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-GWCSSRM1.BM-MQMS-A535-1-700-R18CT-ND
|
DigiKey | LED OSLON NEUTRAL WHT 4000K 1212 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1020 In Stock |
|
$0.7302 / $1.9800 | Buy Now |
DISTI #
V36:1790_14679492
|
Arrow Electronics | Higher Performance Lower Thermal Resistance LEDs Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks Date Code: 2308 | Americas - 4200 |
|
$0.3977 / $0.6199 | Buy Now |
DISTI #
77899309
|
Verical | Higher Performance Lower Thermal Resistance LEDs Min Qty: 600 Package Multiple: 600 Date Code: 2308 | Americas - 4200 |
|
$0.3977 / $0.4151 | Buy Now |