Part Details for GW CSSRM2.EM-M6M8-XX58-1 by ams OSRAM Group
Overview of GW CSSRM2.EM-M6M8-XX58-1 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW CSSRM2.EM-M6M8-XX58-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7366
|
Newark | Led, Hb, White, 3000K, Smd, Product Range:Oslon Square Series, Led Colour:White, Viewing Angle:120°, Luminous Flux @ Test:260Lm, Cct:3000K, Forward Current If Max:1.8A, Forward Voltage @ Test:2.8V, Forward Current @ Test:700Ma, Powerrohs Compliant: Yes |Ams Osram Group GW CSSRM2.EM-M6M8-XX58-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |