Part Details for GW JTLPS1.CM-JNKN-XX55-1-150-R33 by ams OSRAM Group
Overview of GW JTLPS1.CM-JNKN-XX55-1-150-R33 by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW JTLPS1.CM-JNKN-XX55-1-150-R33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-GWJTLPS1.CM-JNKN-XX55-1-150-R33CT-ND
|
DigiKey | LED DURIS E NEUT WHT 4000K 2835 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
69700 In Stock |
|
$0.0173 / $0.1800 | Buy Now |
DISTI #
Q65113A2631
|
Avnet Americas | LED Chip Neutral White 4000K 250mA 2-Pin SMD T/R - Tape and Reel (Alt: Q65113A2631) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0142 / $0.0169 | Buy Now |
DISTI #
Q65113A2631
|
Avnet Americas | LED Chip Neutral White 4000K 250mA 2-Pin SMD T/R - Tape and Reel (Alt: Q65113A2631) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0142 / $0.0169 | Buy Now |
DISTI #
GW JTLPS1.CM-JNKN-XX55-1-150-R33
|
Avnet Asia | LED Chip Neutral White 4000K 250mA 2-Pin SMD T/R (Alt: GW JTLPS1.CM-JNKN-XX55-1-150-R33) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0131 / $0.0146 | Buy Now |