Part Details for GW JTLPS1.CM-JNLK-XX55-1-150-A-R33 by ams OSRAM Group
Overview of GW JTLPS1.CM-JNLK-XX55-1-150-A-R33 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2455A-B | Analog Devices | LTM4650-1 Demo Board - 150A, 3 | |
DC3190A-A | Analog Devices | LTP8800-1A Demo Board - 150A D | |
LTP8800-1AIPV#PBF | Analog Devices | 150A DC/DC Module Reg w/ PMBus |
Price & Stock for GW JTLPS1.CM-JNLK-XX55-1-150-A-R33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-GWJTLPS1.CM-JNLK-XX55-1-150-A-R33CT-ND
|
DigiKey | LED DURIS E NEUT WHT 4000K 1411 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10690 In Stock |
|
$0.0388 / $0.2800 | Buy Now |
DISTI #
77792177
|
Verical | High Power LED (at or above 100mA) Min Qty: 60000 Package Multiple: 60000 Date Code: 2403 | Americas - 60000 |
|
$0.0333 | Buy Now |
|
Rochester Electronics | GW JTLPS1.CM - DURIS E 2835, White LED RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.0340 / $0.0400 | Buy Now |